text.skipToContent text.skipToNavigation

Manufacturer Part #

PTI-451G0002

PTI Series Fast Ethernet GigaBit 5 KV Isolator for Ethernet Cabling

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics PTI-451G0002 - Technical Attributes
Attributes Table
Type: Ethernet
No of Positions: 16
Shielding: Yes
Operating Temp Range: -10°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,161.00
USD
Quantity
Unit Price
25+
$86.44
Product Variant Information section