text.skipToContent text.skipToNavigation

Manufacturer Part #

1375795-2

104 Position 2.54 mm Receptacle Press Fit PC Board Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1375795-2 - Technical Attributes
Attributes Table
Type: Stackable Header
Style/Orientation: Receptacle
No of Positions: 104
Pitch: 2.54 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
210
Multiple Of:
105
Total
$5,029.50
USD
Quantity
Unit Price
105+
$23.95
Product Variant Information section