Manufacturer Part #
346-056-520-802
Dual Row Card Edge Connector with 56 position
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 346-056-520-802 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Plug |
| No of Positions: | 56 |
| Pitch: | 3.18 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Features & Applications
The 346-056-520-802 is a part of 346 Series 3.18 mm 56 postion Dual row offset Lugs Board to Board plug Card Edge Connectors
Features:
- UL recognized
- .125 (3.18) contact spacing x .250 (6.35) row spacing
- Accepts .062 (1.57) nominal thickness P.C. board
- High profile insulator body, 600 (15.24)
- Contact termination options include :
- P.C. tail, wire hole, wire wrap, 90 degree & extender board bends
- Single or dual row configurations
- Large variety of mounting options
- Pre-assembled card guides available
- Accepts between contact and in-contact polarizing keys
Specifications:
- Insulator Material: thermoplastic polyester, UL 94V-0
- Contact Material: copper, nickel, tin alloy, CA-725
- Contact Plating: gold on the mating area, tin on the contact tails, nickel underplate
- Current Rating: 3 amperes continuous
- Contact Resistance: 10 milliohms maximum
- Dielectric Withstanding Voltage: 1500 V AC rms @ sea level between adjacent contacts
- Insulation Resistance: 5000 megohms minimum
- Operating Temperature: -65 to +105 degrees C
- Insertion Force: 16 oz (4.45 N)
- Withdrawal Force: 1 oz (0.28 N)
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$7.14
50
$7.10
75
$7.07
125
$7.04
250+
$6.98
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole