text.skipToContent text.skipToNavigation

Manufacturer Part #

5100161-1

Type C 55 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TE Connectivity 5100161-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 55
No of Rows: 5
Pitch: 2 mm
Termination: Solder
Material: PBT
Contact Plating: Gold
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 5100161-1 is a 55 position right angle hard metric PCB mount receptacle connector.

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Right Angle
  • Interface Type = 2mm HM
  • Termination End Plating = Tin over Nickel
  • Connector Style = Receptacle
  • Contact Style = Short Tail
  • Contact Base Material = Phosphor Bronze
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
597
USA:
597
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.08
USD
Quantity
Unit Price
22
$4.14
66
$4.07
110
$4.04
220
$4.00
440+
$3.94
Product Variant Information section