Manufacturer Part #
5535043-5
2.54 mm 96 Position Receptacle Through Hole Eurocard Type C Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5535043-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/21/2023
Details and Download
General Description of Changes: We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE s operating efficiencies and align manufacturing resources based on our internal footprint evaluation.
Part Status:
Active
Active
TE Connectivity 5535043-5 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 96 |
| No of Rows: | 3 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Material: | Liquid Crystal Polymer |
| Contact Plating: | Tin |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.66
25
$3.61
75
$3.56
150
$3.53
400+
$3.44
Product Variant Information section
Available Packaging
Package Qty:
150 per Bag
Mounting Method:
Through Hole