text.skipToContent text.skipToNavigation

Manufacturer Part #

5536514-3

96 Signal Position 2 mm Plug Press Fit Through Hole Futurebus+ Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5536514-3 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight Header/Plug
No of Positions: 96
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
288
Multiple Of:
144
Total
$2,603.52
USD
Quantity
Unit Price
144+
$9.04
Product Variant Information section