Manufacturer Part #
5536607-1
2 mm 8 Power Position Receptacle Right Angle Through Hole Futurebus+ Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:960 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5536607-1 - Technical Attributes
Attributes Table
| Type: | Board to Board (Backplane) |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 8 |
| Pitch: | 2 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5
$4.56
20
$4.47
50
$4.41
125
$4.35
300+
$4.24
Product Variant Information section
Available Packaging
Package Qty:
960 per Tube
Mounting Method:
Through Hole