Manufacturer Part #
6-1393704-4
185 Position 2.5 mm Receptacle Right Angle Through Hole SIPAC Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6-1393704-4 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 185 |
| Pitch: | 2.5 mm |
| Termination: | Press-fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
100+
$14.03
Product Variant Information section
Available Packaging
Package Qty:
100 per Box