text.skipToContent text.skipToNavigation

Manufacturer Part #

1612618-1

200 Position 6.20 mm Surface Mount Right Angle DDR SIODIMM Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
TE Connectivity 1612618-1 - Technical Attributes
Attributes Table
Type: Dimm
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 200
Pitch: 0.6 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,076.00
USD
Quantity
Unit Price
200+
$5.38
Product Variant Information section