Manufacturer Part #
2013289-1
204 Position 0.6 mm Pitch Right Angle Surface Mount Socket DIMM Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:240 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2013289-1 - Technical Attributes
Attributes Table
| Type: | Dimm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 204 |
| Pitch: | 0.6 mm |
| Termination: | Surface Mount |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
10,800+
$3.94
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray
Mounting Method:
PCB Mount