text.skipToContent text.skipToNavigation

Manufacturer Part #

5822021-4

72 Position 0.05 inch Pitch Straight Micro Edge Socket Connector Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5822021-4 - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Vertical Socket
No of Positions: 72
Pitch: 1.27 mm
Termination: Through Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4410
Multiple Of:
315
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,523.20
USD
Quantity
Unit Price
4,410+
$3.52
Product Variant Information section