Manufacturer Part #
009155002101006
9155 Series 2 Position 2.5 mm Single Row Ultra-Low Profile Battery Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009155002101006 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Plug |
| Termination: | Surface Mount |
| Type: | Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel