text.skipToContent text.skipToNavigation

Manufacturer Part #

1-104549-0

AMPMODU 100 Position Surface Mount Dual Row Straight .050 x .100 Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-104549-0 - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
252
Multiple Of:
252
Total
$8,328.60
USD
Quantity
Unit Price
252+
$33.05
Product Variant Information section