Manufacturer Part #
1-179277-5
Dynamic Series 4 Position Single Row Through Hole Right Angle 0.200 inch Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1360 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-179277-5 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 5.08 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 15A |
| Contact Plating: | Tin |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Detent Latch |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,360+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
1360 per Tray
Mounting Method:
Through Hole