text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770873-1

3 Position Detent Lock Plug Pin Header Mini-Universal MATE-N-LOK Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
TE Connectivity 1-770873-1 - Technical Attributes
Attributes Table
No of Positions: 3
Material: Nylon
Mating Type: Detent Lock
Mounting Method: Through Hole
Pricing Section
Global Stock:
678
USA:
678
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$27.20
USD
Quantity
Unit Price
20
$1.36
50
$1.34
125
$1.33
300
$1.31
750+
$1.28
Product Variant Information section