Manufacturer Part #
10127720-061LF
Minitek® Pwr 3 mm 6 Position Dual Row Right Angle Non Compatible Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:465 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2551 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 10127720-061LF - Product Specification
Amphenol Communications Solutions 10127720-061LF - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 3 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Board to Cable |
| Mating Type: | Locking Ramp |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,790
USA:
2,790
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
465
$0.33
930
$0.325
1,860
$0.32
6,975+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
465 per Tray
Mounting Method:
Through Hole