text.skipToContent text.skipToNavigation

Manufacturer Part #

15120162601000

16 Position Dual Row 3.25 mm Vacuum Cover Har-Flex Straight Male Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 15120162601000 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 150V
Current Rating: 1.7A
Contact Plating: Tin
Material: LCP
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 100GΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153,820.80
USD
Quantity
Unit Price
280+
$549.36
Product Variant Information section