Manufacturer Part #
15210502601000
50 Position Dual Row 6.25 mm Vacuum Cover Har-Flex Straight Female Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 15210502601000 - Technical Attributes
Attributes Table
| No of Positions: | 50 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Voltage Rating: | 150V |
| Current Rating: | 1.5A |
| Contact Plating: | Tin |
| Material: | LCP |
| No of Rows: | 2 |
| Gender: | Female |
| Type: | Header |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 100GΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1+
$1,040.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll