Manufacturer Part #
1648203-1
12,20 Contact Size 35A Fixed Mount High Current ELCON Drawer Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:45 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1648203-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Plug |
Features & Applications
The 1648203-1 is a 12,20 Contact Size 35 A Fixed Mount High Current ELCON Drawer Plug.
The Drawer Series family of mixed power and signal connectors is designed for an unlimited array of applications that use drawer type, true hot plug power supply units. Contacts for AC IN and DC OUT power, logic and signal are all housed in robust one piece insulators that have built-in or optional mating guides for improved gatherability and mating polarization.
Product Specifications:
- Product Type = Connector
- Current Rating (A) = 35
- Drawer Style = Lower
- Mount Type = Fixed
- Preloaded = No
- Contact Size = 12, 20
- Connector Style = Plug
- Housing Material = Thermoplastic - GF
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
- Type of Contact = Size 12 + Size 20 + Size 12
Applications:
- Low noise power supplies
- Switch-mode power supplies (SMPS)
- Power factor-correcting (PFC) power supplies
- Systems requiring mounting to backplane or chassis
- Redundant (N + 1) power systems
- "Live" hot plug power supplies
View the Available ELCON Drawer Plugs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
45
$6.54
90
$6.50
135
$6.48
180
$6.47
225+
$6.42
Product Variant Information section
Available Packaging
Package Qty:
45 per Box