Manufacturer Part #
172-E09-113R021
9 Position Male Economy Vertical Through Hole Header .236 CLINCH NUT REAR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 172-E09-113R021 - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| Pitch: | 2.84 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$2.88
200
$2.85
300
$2.84
400
$2.83
500+
$2.79
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole