Manufacturer Part #
2106431-3
IDC SSL Series 3 Position 18 AWG Surface Mount IDC Feed Thru Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4950 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 2106431-3 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Product Description: Wire To Board IDC ConnectorDescription of ChangesManufacturing location change. Attached Part Numbers will be transferred from the current TE Connectivity manufacturing location to the future TE Connectivity manufacturing location.Reason for Changes:Dear Customer, we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard requirements.
Part Status:
TE Connectivity 2106431-3 - Technical Attributes
| No of Positions: | 3 |
| Pitch: | 4 mm |
| Type: | Wire to Board |
| Mounting Method: | Surface Mount |
Features & Applications
Tyco Electronics is the world’s leading connector manufacturer and has been developing connectors for the solid-state lighting industry to meet the needs of the commercial, industrial and residential lighting markets.
The IDC SSL connector series are insulation displacement (IDC) SMT and thru-hole wire-to-wire connectors designed for quick, tool-less termination of discrete wires onto LED printed circuit boards. These connectors use Tyco Electronics proven insulation displacement technology to provide a robust, stable electrical and mechanical power connection to single or multiple printed circuit boards in solid state lighting and non-lighting applications.
The IDC SSL Series are available in 1 through 4 position, surface mount or thru-hole style and closed end or feed thru.
The IDC SSL Series is ROHS compliant, has a 94V rated high temperature resistant thermoplastic and comes with contracts that are tin over nickel plated copper alloy. These connectors accept 18-24 AWG stranded and solid wire. One of the key features is it’s tool-less termination.
Applications for this product include LED lighting controls, general illumination LED fixtures, connecting strings of pcb LED light modules and non-lighting wire-to-board applications.
2106431-3 is an IDC SSL Series 3 Position 18 AWG Surface Mount IDC Feed Thru ConnectorAvailable Packaging
Package Qty:
4950 per Reel
Mounting Method:
Surface Mount