text.skipToContent text.skipToNavigation

Manufacturer Part #

2134611-1

1 Position 3 A 250 V Wire to Board Micro LED Poke In Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2134611-1 - Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Receptacle
Termination: Solder
Type: Wire to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,200.00
USD
Quantity
Unit Price
2,000+
$0.62
Product Variant Information section