Manufacturer Part #
2154829-1
2 Position 3.96 mm Pitch Wire to Board Inverted Surface Mount Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2154829-1 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Surface Mount |
| Type: | Wire to Board |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
300
$1.14
600+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
PCB Mount