text.skipToContent text.skipToNavigation

Manufacturer Part #

280371-1

AMPMODU 4 Position 2.54 mm Single Row Through-Hole Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1528
Product Specification Section
TE Connectivity 280371-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Polarization
Color: Black
Mounting Method: Through Hole
Features & Applications

The 280371-1 is a 4 position through-hole single row straight shrouded header.

Features:

  • Connector & Contact Terminates To - Printed Circuit Board
  • Connector Style - Plug
  • Header Type  Shrouded
  • PCB Mounting Orientation - Vertical
  • Connector Type - Header
  • Row-to-Row Spacing - 2.54 mm [ .1 in ]
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.38
USD
Quantity
Unit Price
1
$0.38
75
$0.37
250
$0.36
750
$0.355
2,500+
$0.335
Product Variant Information section