Manufacturer Part #
3-1761603-3
AMP-LATCH 40 Position 2.54 mm Dual Row Through-Hole Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-1761603-3 - Technical Attributes
Attributes Table
| No of Positions: | 40 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Blue |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 3-1761603-3 is a AMP-LATCH 40 Position Through-Hole Dual Row Straight Shrouded Pin Header .
Features:
- Connector
- Header
- Pin type
- AMPLATCH product Line
- PreLoaded
- Number of Positions 40
- Number of Rows 2
- Centreline is 2.54 mm [0.100 in]
View the 3-1761603 series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
800+
$4.96
Product Variant Information section
Available Packaging
Package Qty:
800 per Tray
Mounting Method:
Through Hole