Manufacturer Part #
3-794682-2
Micro MATE-N-LOK 2 Position Through-Hole Dual Row Straight Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:533 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-794682-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 3 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,863+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
533 per Tray
Mounting Method:
Through Hole