Manufacturer Part #
350433-4
Universal MATE-N-LOK 12 Position Three Row Through-Hole Straight Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:470 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 350433-4 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 12A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 3 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Positive Lock |
| Color: | Natural |
| Mounting Method: | Through Hole |
Features & Applications
The 350433-4 is a Universal MATE-N-LOK 12 Position Through-Hole Three Row Straight Header .
Product Features:
- Connector
- Universal MATE-N-LOK Product Line
- Header
- Connector Style = Plug
- Contact Type = Pin
- Numberof Positions 12
- With Mating Retention
- Centreline 6.35 mm [0.250 in]
View the 350433 series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5
$5.36
20
$5.30
40
$5.27
125
$5.23
250+
$5.17
Product Variant Information section
Available Packaging
Package Qty:
470 per Box
Mounting Method:
Through Hole