Manufacturer Part #
4-641215-0
MTA-100 10 Position Through Hole Single Row Straight Friction Lock Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 4-641215-0 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:The drawing will be updated to clarify plating specification note details. The revised note will indicate that full plating thickness is applied only in the functional contact area of the pin, while the remaining non-functional areas will have optimized plating thickness with gold flash. The change does not impact product functionality or its appearance.Reason for Change:This update supports ongoing sustainability efforts by optimizing material usage.It also ensures alignment between production practices and documentation for improved clarity with no impact on product functionality or its appearance.
Part Status:
TE Connectivity 4-641215-0 - Technical Attributes
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Locking Header |
| Mating Type: | Friction Lock |
| Color: | White |
| Mounting Method: | Through Hole |
Features & Applications
APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices
FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-through for daisy-chaining
• Tin or gold plating
• Terminates 28 to 22 AWG wire
• UL recognized
• 5A current rating
• 250V AC voltage rating
• Operating-temperature range: -55°C to 105°C
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Through Hole