text.skipToContent text.skipToNavigation

Manufacturer Part #

5-102203-3

AMPMODU 6 Position Through-Hole Single Row Right Angle 2.54 mm Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-102203-3 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications
The 5-102203-3 is a AMPMODU 6 Position Through-Hole Single Row Right Angle .100 Inch Shrouded Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 6
  • Number of Rows are 1
  • Applies to PCB

View the 5-102203 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2088
Multiple Of:
2088
Total
$2,944.08
USD
Quantity
Unit Price
15
$1.49
40
$1.48
125
$1.46
250
$1.44
750+
$1.41
Product Variant Information section