Manufacturer Part #
5-102619-6
16 Position 2.54 mm board mount Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1232 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-102619-6 - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,232+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
1232 per Tray
Mounting Method:
PCB Mount