text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103414-3

AMPMODU 5 Position Through-Hole Single Row Straight 2.54 mm Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TE Connectivity 5-103414-3 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,250
USA:
4,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
34
Multiple Of:
34
Total
$50.32
USD
Quantity
Unit Price
34
$1.48
102
$1.46
170
$1.45
680
$1.43
1,020+
$1.41
Product Variant Information section