Manufacturer Part #
5-103577-3
MACH APL BAND W/POST 30 DPLX, ROHS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120000 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-103577-3 - Technical Attributes
Attributes Table
| Style/Orientation: | Panel Mount/Receptacle |
| Termination: | Press-fit |
| Operating Temp Range: | -55°C to +125°C |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| No of Rows: | 1 |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
120,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
120000 per Reel
Mounting Method:
PCB Mount