Manufacturer Part #
5-103735-5
6 Positions Through Hole Header 2.54mm Pitch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2214 | ||||||||||
TE Connectivity 5-103735-5 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description:MTE Header LatchKind of Change:MaterialGeneral Description of ChangesBefore: (1) Current localized Gold Plating: 0.76 Micrometers(30microinches)Au plating on contact area. (2) Current localized Gold Plating: 0.38 Micrometers(15microinches)Au plating on contact area. After: (1) New localized Gold Plating: 0.66 Micrometers(26microinches)PdNi+ 0.1 Micrometers(4microinches)Au flash on contact area. (2) New localized Gold Plating : 0.28 Micrometers(11microinches)PdNi+ 0.1 Micrometers(4microinches)Au flash on contact area.Reason for Changes:Product Improvement - Optimization of Plating and reduction of CO2 emissions for MTE Header (Au plating to PdNi+Au flash plating)First Ship Date of Changed Items (Changed Parts Only): 30-NOV-2026
Part Status:
TE Connectivity 5-103735-5 - Technical Attributes
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
PCB Mount