text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104935-6

AMPMODU 5 Position 2.54 mm Single Row Through-Hole Right Angle Latch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
TE Connectivity 5-104935-6 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: IDC Latch Header
Mating Type: Locking Lance
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-104935-6 is a AMPMODU 5 Position Through-Hole Single Row Right Angle .100 Inch Latch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 12
  • Number of Rows are 1
  • IDC termination method

View the 5-104935 series of Header

 

Pricing Section
Global Stock:
258
USA:
258
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$18.30
USD
Quantity
Unit Price
30
$0.61
100
$0.595
250
$0.58
500
$0.575
1,500+
$0.545
Product Variant Information section