Manufacturer Part #
5-794618-2
Conn Power HDR 22 POS 3mm Solder RA Thru-Hole 22 Terminal 1 Port Yes Datasheet
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1001 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-794618-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 5-794618-2 - Technical Attributes
Attributes Table
| No of Positions: | 22 |
| Pitch: | 3 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,001+
$2.68
Product Variant Information section
Available Packaging
Package Qty:
1001 per Tray
Mounting Method:
PCB Mount