Manufacturer Part #
5102153-4
AMP-LATCH 20 Position 2.54 mm Dual Row Through-Hole Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:910 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5102153-4 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 5102153-4 is a AMP-LATCH 20 Position Through-Hole Dual Row Straight Pin Header .
Product Specification:
- Connector
- Header type
- Contact Type = Pin
- AMP-LATCH Product Line
- Themoplastic-GF Housing Material
- Number of Positions are 20
- Number of Rows are 2
- Preloaded
- Standard Profile
- With Mating Retention
View the 5102153 series of Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
910+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
910 per Tray
Mounting Method:
Through Hole