text.skipToContent text.skipToNavigation

Manufacturer Part #

5103310-6

AMP-LATCH 26 Position 2.54 mm Dual Row Through-Hole Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TE Connectivity 5103310-6 - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5103310-6 is a AMP-LATCH 26 Position Through-Hole Dual Row Right Angle Pin Header .

Product Specification:

  • Preloaded
  • Connector
  • Header
  • Plug Style
  • AMP-Latch Product Line
  • Pin Contact type
  • Number of Positions are 26
  • Number of Rows are 2
  • Operating Temperature (°C) = -65 – +105

View the 5103310 series of Header

Pricing Section
Global Stock:
840
USA:
840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.80
USD
Quantity
Unit Price
60
$1.88
180
$1.85
600
$1.82
900+
$1.80
Product Variant Information section