text.skipToContent text.skipToNavigation

Manufacturer Part #

5104338-1

AMP-LATCH 10 Position Through-Hole Dual Row Straight 2.54 mm Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
TE Connectivity 5104338-1 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold Flash
Material: Polyphthalamide
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.60
USD
Quantity
Unit Price
20
$1.38
50
$1.37
125
$1.35
300
$1.34
750+
$1.31
Product Variant Information section