text.skipToContent text.skipToNavigation

Manufacturer Part #

5120527-1

64 Position Surface Mount Dual Row Vertical Board to Board Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity 5120527-1 - Technical Attributes
Attributes Table
No of Positions: 64
Pitch: 1 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +110°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Tin
No of Rows: 2
Gender: Male
Type: Board to Board
Color: Black
Features & Applications

The 5120527-1 is a Fine Pitch 64 Position Surface Mount Dual Row Right Angle Board to Board Header .

Product Specification:

  • Connector
  • Connector Assembly
  • Plug Style
  • Mezzanine Board to Board Configuration
  • 1.00 mm FH Product Line
  • Centreline is 1.00 mm [0.039 in]
  • Number of Positions are 64
  • Applies to Printed Circuit Board

View the 5120527 series of Header

Pricing Section
Global Stock:
5,200
USA:
5,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,396.00
USD
Quantity
Unit Price
400+
$3.49
Product Variant Information section