Manufacturer Part #
516-020-000-301
38 Pin 3.81mm PitchX3.3mm Row Spacing Green Diallyl Phthalate Rack&Panel Recept
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 516-020-000-301 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 3.81 mm |
| Style/Orientation: | Plug |
| Type: | Housing |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$15.49
50
$15.40
75
$15.34
100
$15.30
125+
$15.18
Product Variant Information section
Available Packaging
Package Qty:
25 per Box