Manufacturer Part #
516-120-000-151
Housing for Non-Gendered Contacts Connector 120 position with 3.81 mm pitch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 516-120-000-151 - Technical Attributes
Attributes Table
| No of Positions: | 120 |
| Pitch: | 3.81 mm |
| Style/Orientation: | Plug |
| Type: | Header |
Features & Applications
The 516-120-000-151 is a 120 Position 17 Rows Pitch 3.81 mm Plug Housing Rack & Panel Signal Circuits.
Features:
- 150 (3.81) Contact Spacing x .130 (3.30) or .150 (3.81) Row Spacing with Staggered Grid
- Plug and Receptacle in 20, 38, 56, 90 or 120 Contact Sizes
- Edacon Hermaphroditic Contact Mating Design
- Contact Termination Options include Crimp, P.C. Tail, Wire Hole and Wire Wrap
- Mating and Unmating Simplified with use of Actuating Screws
- Optional Covers with Side or Top Entry Cable Clamp in Plastic or Metal Material Available for all Connector Sizes
- Versatile Metal Cover Design permits Assembly or Disassembly After Cabling is Complete plus Cable Entry Style Flexibility
- Actuating Screws, Locknuts, Polarizing Hardware, Covers and Contacts Suitable for either Plug or Receptacle
- Polarizing Hardware Adjustable for 288 Mating Combinations
- Tools Available for Contact Installation, Removal and Crimping and Polarizing Changes
View the available 516-120 series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$48.42
3
$47.76
5
$47.46
20
$46.65
30+
$46.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Box