text.skipToContent text.skipToNavigation

Manufacturer Part #

5499160-8

AMP-LATCH 34 Position Through-Hole Dual Row Straight 2.54 mm Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5499160-8 - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications

The 5499160-8 is a AMP-LATCH 34 Position Through-Hole Dual Row Straight Pin Header.

The AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another. The connectors are also used in input/output applications, connecting different pieces of equipment.

Product Features:

  • Product Line = AMP-LATCH
  • Profile = Standard
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = With
  • Housing Style = 4-Sided
  • Ejection Latches = With
  • Post Size (mm [in]) = 0.64 [.025]
  • Shrouded = Yes
  • Latch Type = Short
  • Mating Connector Lock Type = Latch
  • Header Type = Universal Ejection Pin Headers
  • Number of Positions = 34
  • Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]

View the Available 5499160 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
360
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,699.20
USD
Quantity
Unit Price
5
$5.07
20
$4.96
40
$4.91
125
$4.82
250+
$4.72
Product Variant Information section