text.skipToContent text.skipToNavigation

Manufacturer Part #

6-103639-5

AMPMODU 16 Position Through-Hole Single Row Vertical 0.1 Inch IDC Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-103639-5 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
864
Multiple Of:
12
Total
$1,356.48
USD
Quantity
Unit Price
12
$1.64
48
$1.61
180
$1.58
360
$1.57
900+
$1.54
Product Variant Information section