Manufacturer Part #
6-104071-1
AMPMODU Series 12 Position 1.27 mm Single Row Through Hole Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2551 | ||||||||||
Product Specification Section
TE Connectivity 6-104071-1 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 30V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Lock |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,661
USA:
2,661
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
24
$1.80
72
$1.77
240
$1.75
480
$1.73
960+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
24 per Tube
Mounting Method:
Through Hole