Manufacturer Part #
68000-102HLF
68000 Series Single Row 2 Position 2.54 mm Pitch Straight Bergstik II Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 68000-102HLF - Product Specification
Amphenol Communications Solutions 68000-102HLF - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Voltage Rating: | 1.5kV |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
3,966
USA:
3,966
Factory Lead Time:
17 Weeks
Quantity
Unit Price
200
$0.103
500
$0.10
1,500
$0.0975
3,000
$0.0958
10,000+
$0.0907
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PCB Mount