Manufacturer Part #
68000-110HLF
Single Row 10 Position 2.54 mm Push-Pull Unshrouded Male Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 68000-110HLF - Product Specification
Amphenol Communications Solutions 68000-110HLF - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
748
USA:
748
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
50
$0.405
150
$0.395
400
$0.385
1,000
$0.38
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole