Manufacturer Part #
68016-106HLF
Single Row 6 Position 2.54 mm Right Angle Square Male Pins BERGSTIK II Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 68016-106HLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 68016-106HLF - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Voltage Rating: | 1500V |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
4,803
USA:
4,803
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.27
125
$0.26
300
$0.255
1,250
$0.25
3,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount