text.skipToContent text.skipToNavigation

Manufacturer Part #

776228-2

DEUTSCH 23 Position 3 Row 4 mm Pitch Vertical Panel Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776228-2 - Technical Attributes
Attributes Table
No of Positions: 23
Pitch: 4 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,476.00
USD
Quantity
Unit Price
200+
$7.38
Product Variant Information section