Manufacturer Part #
800-10-005-62-001000
5 Position Single Row Through Hole Solderless Press-Fit Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:41 per Bag Mounting Method:Press Fit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 800-10-005-62-001000 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Press-fit |
| Type: | Pin Headers |
| Mounting Method: | Press Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
41
$9.41
82
$9.36
123
$9.33
164
$9.30
205+
$9.24
Product Variant Information section
Available Packaging
Package Qty:
41 per Bag
Mounting Method:
Press Fit