Manufacturer Part #
850-10-006-10-001000
Single Row 6 Position 1.27 mm Pitch Through Hole Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:65 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 850-10-006-10-001000 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Through Hole |
| Type: | Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
65
$8.75
130
$8.70
195
$8.67
260+
$8.63
Product Variant Information section
Available Packaging
Package Qty:
65 per Tube
Mounting Method:
Through Hole